Parker 2 BZ-SS-C technical specifications.
| Width Across Flats (Metric) (mm) | 3.175 |
| Width Across Flats (Imperial) (in) | 1/8 |
| Width Across Flats (Imperial - Decimal) (in) | 0.125 |
| Type | Hex |
| Head Type | Hex |
| Material | Stainless Steel |
| Cage Code | 45681 |
| EU RoHS | Yes |
| HTS Code | 7318160060 |
| Schedule B | 7318160000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Parker 2 BZ-SS-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.