EMI Gaskets Knitted Mesh Rectangular Silicone Sponge
Parker 21-13949 technical specifications.
| Type | Knitted Mesh |
| Style | Rectangular |
| Core Material | Silicone Sponge |
| Finish | Monel |
| Adhesion Option | No |
| Product Depth | 6.35mm |
| Product Length | 3.18mm |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 205°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Parker 21-13949 to view detailed technical specifications.
No datasheet is available for this part.