EMI Gaskets Conductive Elastomer Square Silicone Sponge
Checking distributor stock and pricing after the page loads.
| Type | Conductive Elastomer |
| Style | Square |
| Core Material | Silicone Sponge |
| Finish | Tin/Phosphor/Bronze |
| Adhesion Option | No |
| Product Depth | 4.78mm |
| Product Length | 4.78mm |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 205°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |