EMI Gaskets Shielding Gasket Square Cho-Seal
Checking distributor stock and pricing after the page loads.
| Type | Shielding Gasket |
| Style | Square |
| Core Material | Cho-Seal |
| Adhesion Option | No |
| Product Depth | 26.92mm |
| Height | 0.81mm |
| Product Length | 26.92mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |