EMI Gaskets Mounting Flange Square Fluoro Silicone
Checking distributor stock and pricing after the page loads.
| Type | Mounting Flange |
| Style | Square |
| Core Material | Fluoro Silicone |
| Adhesion Option | No |
| Product Depth | 44.45mm |
| Height | 0.032mm |
| Product Length | 44.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |