EMI Gaskets Conductive Elastomer Round Cho-Seal
Checking distributor stock and pricing after the page loads.
| Type | Conductive Elastomer |
| Style | Round |
| Core Material | Cho-Seal |
| Adhesion Option | No |
| Product Depth | 47.3mm |
| Height | 2.62mm |
| Product Length | 47.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |