EMI Gaskets Shielding Gasket Silicone 100dB
Checking distributor stock and pricing after the page loads.
| Type | Shielding Gasket |
| Core Material | Silicone |
| Finish | Nickel/Copper |
| Attenuation | 100dB |
| Adhesion Option | No |
| Product Depth | 25.4mm |
| Height | 0.508mm |
| Product Length | 25.4mm |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |