EMI Gaskets Shielding Gasket Sheet Urethane 95dB
Checking distributor stock and pricing after the page loads.
| Type | Shielding Gasket |
| Style | Sheet |
| Core Material | Urethane |
| Attenuation | 95dB |
| Compression Deflection Force | 2.5psi |
| Compression Set | <15% |
| Adhesion Option | No |
| Adhesion Material | Acrylic |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |