EMI Gaskets Fingerstock Beryllium Copper
Checking distributor stock and pricing after the page loads.
| Type | Fingerstock |
| Core Material | Beryllium Copper |
| Finish | Bright |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 2.032mm |
| Height | 0.0762mm |
| Product Length | 609.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |