This EMI gasket features a fabric over foam construction with a rectangular style and polyester core material. The gasket has a nickel/copper finish and provides attenuation of greater than 100dB. It is available with adhesion option and has a product depth and height of 3.99mm. The gasket operates within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | Rectangular |
| Core Material | Polyester |
| Finish | Nickel/Copper |
| Attenuation | >100dB |
| Adhesion Option | Yes |
| Product Depth | 3.99mm |
| Height | 3.99mm |
| Product Length | 609.6mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |