The Parker shielding gasket is a D Shape gasket with a compression set of less than 15. It features adhesion option with pressure sensitive adhesion type. The gasket has a product depth of 6.4mm and a height of 3.6mm. It operates within a temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Shielding Gasket |
| Style | D Shape |
| Compression Set | <15% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 6.4mm |
| Height | 3.6mm |
| Product Length | 2438.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |