This fabric over foam EMI gasket features a stealth style design with a urethane core material and a nickel/copper finish. It provides attenuation of greater than 100 dB and exhibits a compression deflection force of less than 0.175 N/mm. The gasket also demonstrates a compression set of less than 15 and features an adhesion option with a pressure sensitive acrylic material. It measures 7.62 mm in depth, 2.03 mm in height, and 27.94 mm in length, making it suitable for various applications in the temperature range of -40 to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | Stealth |
| Core Material | Urethane |
| Finish | Nickel/Copper |
| Attenuation | >100dB |
| Compression Deflection Force | <0.175N/mm |
| Compression Set | <15% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Adhesion Material | Acrylic |
| Product Depth | 7.62mm |
| Height | 2.03mm |
| Product Length | 27.94mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |