This Parker EMI gasket features a fabric over foam core material with a polyester composition and a nickel/copper finish. It exhibits an attenuation of greater than 100 dB and offers adhesion option. The gasket measures 7.62 mm in depth, 2.03 mm in height, and 38.1 mm in length.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | Rectangular |
| Core Material | Polyester |
| Finish | Nickel/Copper |
| Attenuation | >100dB |
| Adhesion Option | Yes |
| Product Depth | 7.62mm |
| Height | 2.03mm |
| Product Length | 38.1mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |