EMI Gaskets Fabric Over Foam Stealth Urethane >100dB
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | Stealth |
| Core Material | Urethane |
| Finish | Nickel/Copper |
| Attenuation | >100dB |
| Compression Deflection Force | <0.175N/mm |
| Compression Set | <15% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Adhesion Material | Acrylic |
| Product Depth | 7.62mm |
| Height | 2.03mm |
| Product Length | 73.66mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |