This EMI gasket is a fabric over foam type with a rectangular style and polyester core material. It features a nickel/copper finish and provides attenuation of greater than 100dB. The gasket is available with adhesion option and has a product depth of 7.62, height of 2.03, and length of 299.72. It operates within a temperature range of -40 to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | Rectangular |
| Core Material | Polyester |
| Finish | Nickel/Copper |
| Attenuation | >100dB |
| Adhesion Option | Yes |
| Product Depth | 7.62mm |
| Height | 2.03mm |
| Product Length | 299.72mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |