The Parker 77-12-3856-01550 EMI gasket features a fabric over foam construction with a copper polyester/urethane core and nickel finish. It provides attenuation of greater than 100dB and exhibits a compression set of less than 15. The gasket is available with an adhesion option, utilizing a pressure-sensitive adhesive. It measures 7.62mm in depth, 2.03mm in height, and 393.7mm in length. Operating temperature range is from -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | Stealth |
| Core Material | Copper Polyester/Urethane |
| Finish | Nickel |
| Attenuation | >100dB |
| Compression Set | <15% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 7.62mm |
| Height | 2.03mm |
| Product Length | 393.7mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |