EMI Gaskets Fabric Over Foam Rectangular Copper Fabric >100dB
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | Rectangular |
| Core Material | Copper Fabric |
| Finish | Nickel |
| Attenuation | >100dB |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 7.01mm |
| Height | 2.01mm |
| Product Length | 2438.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |