This copper fabric EMI gasket features a rectangular style with a nickel finish, providing >100dB attenuation. It has a pressure-sensitive adhesion option and is suitable for operating temperatures between -40°C and 70°C. The gasket measures 12.7mm in depth and 2438.4mm in length, with a height of 3.18mm.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | Rectangular |
| Core Material | Copper Fabric |
| Finish | Nickel |
| Attenuation | >100dB |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 12.7mm |
| Height | 3.18mm |
| Product Length | 2438.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |