This EMI gasket features a copper fabric core with a nickel finish, providing >100dB attenuation. It is available with an adhesion option, utilizing a pressure-sensitive adhesive. The gasket measures 3.99mm in depth, 0.51mm in height, and 2438.4mm in length. It operates within a temperature range of -40C to 70C.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | Rectangular |
| Core Material | Copper Fabric |
| Finish | Nickel |
| Attenuation | >100dB |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Product Depth | 3.99mm |
| Height | 0.51mm |
| Product Length | 2438.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |