This Parker gasket is a fabric over foam type with a rectangular style and urethane core material. The gasket features a nickel/copper finish and provides an attenuation of greater than 100 dB. It has a compression set of less than 15 and an adhesion option with a pressure-sensitive adhesive made of acrylic. The gasket measures 3.99 mm in depth, 0.51 mm in height, and 2438.4 mm in length.
Parker 77-1J-3268-09600 technical specifications.
| Type | Fabric Over Foam |
| Style | Rectangular |
| Core Material | Urethane |
| Finish | Nickel/Copper |
| Attenuation | >100dB |
| Compression Set | <15% |
| Adhesion Option | Yes |
| Adhesion Type | Pressure Sensitive |
| Adhesion Material | Acrylic |
| Product Depth | 3.99mm |
| Height | 0.51mm |
| Product Length | 2438.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.