EMI Gaskets Fingerstock Rectangular Strip Beryllium Copper
Checking distributor stock and pricing after the page loads.
| Type | Fingerstock |
| Style | Rectangular Strip |
| Core Material | Beryllium Copper |
| Finish | Bright Tin |
| Adhesion Option | No |
| Product Depth | 0.64mm |
| Height | 17.53mm |
| Product Length | 57.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |