This Parker gasket features a fabric over foam construction with a urethane core material, providing attenuation greater than 90 dB. It has a rectangular strip style with a product length of 81.28 mm and a product depth of 4 mm. The gasket exhibits a compression set of less than 25 and does not require adhesion. It is designed for use in temperatures ranging from -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | Rectangular Strip |
| Core Material | Urethane |
| Attenuation | >90dB |
| Compression Set | <25% |
| Adhesion Option | No |
| Product Depth | 4mm |
| Height | 2mm |
| Product Length | 81.28mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |