This Parker gasket features a fabric over foam construction with a urethane core material, providing >90dB attenuation. It has a rectangular strip style with a product depth of 4 and a product length of 0.4, and measures 2 in height. The gasket operates within a temperature range of -40 to 70C.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | Rectangular Strip |
| Core Material | Urethane |
| Attenuation | >90dB |
| Compression Set | <25% |
| Adhesion Option | No |
| Product Depth | 4mm |
| Height | 2mm |
| Product Length | 0.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |