This Parker gasket features a urethane foam core material, rectangular strip style, and a minimum operating temperature of -40C with a maximum operating temperature of 70C. It provides an attenuation of greater than 90dB and a compression set of less than 25. The gasket has a product depth of 4 and a height of 2, with a product length of 0.8.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | Rectangular Strip |
| Core Material | Urethane |
| Attenuation | >90dB |
| Compression Set | <25% |
| Adhesion Option | No |
| Product Depth | 4mm |
| Height | 2mm |
| Product Length | 0.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |