This Parker gasket features a fabric over foam construction with a urethane core material, providing >90dB attenuation. It has a rectangular strip style with a product length of 2.41in and a product depth of 4in. The gasket exhibits a compression set of <25 and is available without adhesion. It is designed for use in temperatures ranging from -40 to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Fabric Over Foam |
| Style | Rectangular Strip |
| Core Material | Urethane |
| Attenuation | >90dB |
| Compression Set | <25% |
| Adhesion Option | No |
| Product Depth | 4mm |
| Height | 2mm |
| Product Length | 2.41mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |