This Parker gasket features a fabric over foam construction with a urethane core material, providing >90dB attenuation. It has a compression set of <25 and is available without adhesion. The gasket measures 3.8mm in depth, 2.3mm in height, and 152.4mm in length.
Parker 82-122-74031-00600 technical specifications.
| Type | Fabric Over Foam |
| Style | D-Strip |
| Core Material | Urethane |
| Attenuation | >90dB |
| Compression Set | <25% |
| Adhesion Option | No |
| Product Depth | 3.8mm |
| Height | 2.3mm |
| Product Length | 152.4mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Parker 82-122-74031-00600 to view detailed technical specifications.
No datasheet is available for this part.