Search Results for "0461164281 fair rite products corp"
Filters
0461164281
Fair-Rite
Ferrite Bead, Split, 6.3mm Wire, 230 Ohm, 1GHz
Datasheet
Volume Production
Depth:
20mm
Impedance:
230R
Inside Diameter:
6.6mm
Length:
1.55inch
Distributor
Stock
588+
TME
0
$1.81