Cap Film 0.068uF 300V PP 1% (4 X 9 X 13mm) Radial 15mm 105°C Bulk
Kemet PHE426JB5680FR035E technical specifications.
| Capacitance | 0.068uF |
| Voltage | 300VDC|160VAC |
| Tolerance | 1% |
| DC Rated Voltage | 300VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 160VAC |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 4 X 9 X 13mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PHE426JB5680FR035E to view detailed technical specifications.
No datasheet is available for this part.