The CMF5076R800FHEK is a fixed resistor from Vishay with a resistance of 76.8 ohms and a tolerance of 1%. It features a flame retardant coating and is lead free. This resistor is available in a bulk packaging quantity of 100 pieces and has a maximum power dissipation of 250 milliwatts. It is designed for through-hole mounting and has a width of 1.65 millimeters and a length of 0.15 inches.
Vishay CMF5076R800FHEK technical specifications.
| Package/Case | Axial |
| Features | Flame Retardant Coating |
| Lead Free | Lead Free |
| Length | 0.15inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 76.8R |
| RoHS Compliant | Yes |
| Series | CMF |
| Tolerance | 1% |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CMF5076R800FHEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.