Search Results for "07016 044kcca kyocera AVX"
Filters
07016-044KCCA
Kemet
68uF 10VDC 10% Ultra Low ESR Surface Mount Tantalum Capacitor
Datasheet
7343-31
Active
Capacitance:
68uF
Voltage:
10VDC
Tolerance:
10%
ESR:
0.15
Ohm