
Switch Toggle ON ON DPDT Locking Lever Solder 5A 125VAC 28VDC Panel Mount with Threads
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 12TW8-3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 29.46mm |
| Actuator Type | LOCKING LEVER |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 13.59mm |
| Illumination Type | Non-Illuminated |
| Length | 14.61mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 72°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Proof |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 12TW8-3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
