MAXON MOTOR 110458 Gearbox, Spur, 500:1, Stainless Steel, 5000 rpm, 0.6 N-m, 53 %, 30.6 mm
Maxon Motor 110458 technical specifications.
| Efficiency | 53% |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 110458 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
