Search Results for "115d24hfs Eaton"
Filters
105S24HFS
Eaton
Analog Circuit,
Datasheet
, SIP4,.07
Active
Max Operating Temperature:
70
Number of Terminals:
4
Min Operating Temperature:
-40
Terminal Position:
SINGLE
115D5HFS
Eaton
Analog Circuit,
Datasheet
, SIP5/6,.23
Active
Max Operating Temperature:
85
Number of Terminals:
5
Min Operating Temperature:
-40
Terminal Position:
SINGLE