Switch DIP OFF ON SPST 6 Raised Slide 0.1A 25VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
C&K SD06H1K technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Raised Slide |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.1@25VDCA |
| Max DC Voltage Rating | 25V |
| Electrical Life | 2000/SwitchCycles |
| Mechanical Life | 2000/SwitchCycles |
| Number of Positions | 6 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K SD06H1K to view detailed technical specifications.
No datasheet is available for this part.