This panel mount SPST momentary contact switch has a maximum current rating of 1 amp at 120VAC or 28VDC and a maximum AC voltage rating of 120 volts. It features a round plunger actuator style and a right angle body orientation. The switch is rated for 250,000 electrical life cycles and has a panel cutout dimension of 6.35mm. It is designed for operation between -30°C and 65°C.
C&K 8531SAVQE92 technical specifications.
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 250000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Panel Cutout Dimensions | 6.35(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.