Search Results for "150060gs75000 wuerth elektronik gmbh co KG"
Filters
150060GS75000
Wurth Electronics
Green LED Emitter, 520nm, 30mA, 140° Viewing Angle, 0603 SMD
Datasheet
Active
Case Code (Imperial):
0603
Case Code (Metric):
1608
Package/Case:
0603
Color:
Green
Distributor
Stock
26+
52+
318+
Quest
600
$0.197
$0.1576
$0.1261