Search Results for "150120bs75000 wuerth elektronik gmbh co KG"
Filters
150120BS75000
Wurth Electronics
Blue 2mm LED Emitter, 30mA, 140° Viewing Angle, 470nm
Datasheet
Active
Case Code (Imperial):
1206
Case Code (Metric):
3216
Package/Case:
1206
Color:
Blue
Distributor
Stock
34+
168+
Quest
800
$0.3
$0.2