This 0.82uF film capacitor is rated for 50VDC and 30VAC, with a tolerance of 5%. It features a pulse and DC transient suppression type and is constructed with a wound design. The capacitor is suitable for operation between -55°C and 150°C and is available in a through hole radial package.
Kemet F211AH824J050K technical specifications.
| Capacitance | 0.82uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse and DC Transient Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 13 X 4.5 X 10.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet F211AH824J050K to view detailed technical specifications.
No datasheet is available for this part.