This ceramic chip capacitor has a capacitance of 0.0068uF and a voltage rating of 100VDC with a tolerance of 1%. It features a BP dielectric and is constructed with a flat construction. The capacitor is available in a 1825 package and is suitable for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for microwave applications.
Vishay CDR35BP682BFWPMB technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1825 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.5(Max)mm |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CDR35BP682BFWPMB to view detailed technical specifications.
No datasheet is available for this part.