The MOX-0402CS-12NK is a surface mount fixed inductor from Moxie Inductor. It features a wirewound construction with a ceramic core material and a 0402 case size. The inductor has a nominal inductance of 0.012uH with a tolerance of 10%. It can handle a maximum DC current of 0.65A and has a maximum DC resistance of 0.12. The inductor's quality factor is a minimum of 53 (typical) and its self resonant frequency is a minimum of 3600MHz. It operates over a temperature range of -40 to 125 degrees Celsius.
Moxie Inductor MOX-0402CS-12NK technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 10% |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 53(Typ) |
| Minimum Self Resonant Frequency | 3600MHz |
| Case Size | 0402 |
| Product Length | 1.1mm |
| Height | 0.65mm |
| Product Depth | 0.65mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Moxie Inductor MOX-0402CS-12NK to view detailed technical specifications.
No datasheet is available for this part.