This film capacitor has a capacitance of 0.0012uF with a tolerance of 2% and is rated for 2000VDC. It is a through-hole mounted component with a radial termination style and a size of 23 X 11.5. The operating temperature range is -40 to 85 degrees Celsius. The capacitor has a dielectric material of PP and a negative capacitance tolerance of -2.
HUA Jung PPS-122G2000DB220B technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 2000VDC |
| Tolerance | 2% |
| DC Rated Voltage | 2000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 23 X 11.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for HUA Jung PPS-122G2000DB220B to view detailed technical specifications.
No datasheet is available for this part.