
The ADG1408SRU-EP-RL7 is an 8-channel parallel multiplexer from Analog Devices with a bandwidth of 60MHz. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 4.9mW. The device is available in a TSSOP-16 package and is not RoHS compliant due to containing lead.
Analog Devices ADG1408SRU-EP-RL7 technical specifications.
| -3db Bandwidth | 60MHz |
| Bandwidth | 60MHz |
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.9mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 4.9mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG1408SRU-EP-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
