Cap Ceramic 47pF 1200V C0G 1% Pad SMD 1206 FlexiCap 125°C T/R
Knowles 1206H1K20470FCT technical specifications.
| Capacitance | 47pF |
| Voltage | 1200VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 1200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 1.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1206H1K20470FCT to view detailed technical specifications.
No datasheet is available for this part.