The HL9-823-WBW is a high current power choke with a wirewound technology and an inductance of 82000uH. It has a tolerance of 15% and is tested at a frequency of 1K. The maximum DC current is 0.07A and the maximum saturation current is 0.09A. The maximum DC resistance is 79.3mΩ. The choke is available in an axial lead style with a product length of 29 and a product diameter of 12. It operates between -55°C and 125°C.
RCD HL9-823-WBW technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 82000uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.07A |
| Maximum Saturation Current | 0.09A |
| Max DC Resistance | 79.3Ohm |
| Minimum Self Resonant Frequency | 0.1M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 29mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL9-823-WBW to view detailed technical specifications.
No datasheet is available for this part.