The AVX CWR29JK684MTAZ\TR is a surface mount solid tantalum capacitor with a capacitance of 0.68uF and a voltage rating of 20VDC. It has a tolerance of 20% and an ESR of 7.5. The capacitor is designed for high reliability and has a maximum operating temperature of 125C. It is suitable for surface mount applications and has a mounting style of inward L. The capacitor is constructed with a flat design and has a low ESR type.
AVX CWR29JK684MTAZ\TR technical specifications.
| Capacitance | 0.68uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 7.5Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29JK684MTAZ\TR to view detailed technical specifications.
No datasheet is available for this part.