This ceramic disc capacitor has a capacitance of 560pF and a DC rated voltage of 2000VDC with a 10% tolerance. It is designed for through hole mounting with a radial termination style. The operating temperature range is from -25°C to 125°C. The capacitor measures 8.5mm by 5mm in size with a terminal pitch of 7.5mm.
Walsin LR202561K070L03B7B technical specifications.
| Capacitance | 560pF |
| Voltage | 2000VDC |
| DC Rated Voltage | 2000VDC |
| Tolerance | 10% |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin LR202561K070L03B7B to view detailed technical specifications.
No datasheet is available for this part.