Ind 5.6uH 20% 7.96MHz 65 780mA Axial T/R
Central Technologies CTC4-5R6M technical specifications.
| Inductance | 5.6uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.78A |
| Minimum Quality Factor | 65 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Central Technologies CTC4-5R6M to view detailed technical specifications.
No datasheet is available for this part.