
The Bourns 2035-15-SMLF fuse is a 2-pin surface mount device with a maximum voltage rating of 150V. It has a tolerance of 15% and is lead free. The fuse is packaged in bulk and has a termination of solder. It is designed for use in surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Bourns 2035-15-SMLF technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Lead Pitch | 3.9mm |
| Length | 4.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Bulk |
| Series | 2035-SM |
| Termination | Solder |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 2035-15-SMLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
