Switch Rocker ON OFF ON 3PDT PC Pins Large Rocker 5A 250VAC 28VDC Bulk
Carling Technologies 1MS-3P3-R5-M2PE technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | 3PDT |
| Actuator Style | Large Rocker |
| Max Current Rating | 5@125VAC 28VDC@(cUL/UL)A |
| Max AC Voltage Rating | 250@(cUL/UL)V |
| Max DC Voltage Rating | 28@(cUL/UL)V |
| Electrical Life | 30000Cycles |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 1MS-3P3-R5-M2PE to view detailed technical specifications.
No datasheet is available for this part.