This film capacitor from Electronic Concepts has a capacitance of 4.5uF and can withstand a DC rated voltage of 50VDC with a tolerance of 2%. It features a PC dielectric and a negative capacitance tolerance of -2%. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and is constructed with a plastic cylindrical can. It is designed for through-hole mounting with a radial termination style.
Electronic Concepts CFR06RRA455GC technical specifications.
| Capacitance | 4.5uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Cylindrical Can |
| Size | 23.5 X 8.38 X 10.67mm |
| Terminal Pitch | 24.78mm |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Electronic Concepts CFR06RRA455GC to view detailed technical specifications.
No datasheet is available for this part.